KYOCERA AVX APS Multilayer Ceramic Capacitors

KYOCERA AVX APS Series Multilayer Ceramic Capacitors offer high reliability with an ultra-low failure rate of ≤1ppb in a range of case sizes and voltages. These MLCCs include a wide range of dielectric types, such as the low temperature/voltage capacitance change dielectric NP0, the high-performance capacitance-voltage X7R, and the high-temperature reliability X8R and X8L. The APS series capacitors feature a high CV range, enabling board space-saving requirements and high thermomechanical stress resistance. Typical applications of these multilayer ceramic capacitors are aviation, defense, and telecommunications.

Features

  • High CV range enabling board space-saving requirements
  • Removes the requirement for customer-specific drawings by using many of the MIL-STD test methods as per MIL-PRF-55681
  • Testing series uses AVX's unique in-house maverick testing detection system that eliminates infant mortality failures
  • The APS range has extensive reliability testing as standard resulting in an ultralow failure rate of ≤1ppb
  • The APS range is available with Flexiterm that delivers high thermo-mechanical stress resistance

Applications

  • Automotive
  • Aviation
  • Commercial
  • Defense
  • Industrial
  • Oil exploration
  • Telecommunications

Technical Specifications

Parameters Values
Dielectric NP0, X7R, X8R, X8L
Capacitance Tolerance  ±5%, ±10%, ±20%
Sizes 0603 to 2220
Voltage Range 10V to 500V
Failure Rate ≤1ppb