KYOCERA AVX MIL PRF 32535 BME X7R MLCCs

KYOCERA AVX MIL PRF 32535 BME X7R Multi-Layer Ceramic Connectors are Defense Logistics Agency (DLA) approved and offer capacitors from 0402 to 2220 case sizes with capacitance and voltage ranging from 2.2nF to 22μF and 16V to 100V respectively. These connectors incorporate Flexiterm technology, which enhances thermo-mechanical stress resistance. The MIL PRF 32535 connectors use Sn/Pb termination and operate over a temperature range of -55°C to 150°C. These multi-layer ceramic connectors are typically utilized in military, land, and air-based applications.

Features

  • Approved by the Defense Logistics Agency
  • Flexiterm technology is used as standard in range for enhanced thermo-mechanical stress resistance
  • Higher CV technology resulting in reduced size, weight, and number of components and saving in PCB space required
  • “M” and “T” reliability levels available

Applications

  • Communication satellites
  • Earth exploration satellites
  • Military
  • Satellite launchers
  • Science exploration satellites

Technical Specifications

Parameters Values
Capacitance range 2.2nF to 22μF
Case sizes 0402 to 2225
Operating temperature range -55°C to 150°C
Voltage range 16V to 100V
Tolerance ±5% to ±20%