KYOCERA AVX NP0/X7R/X8R Dielectric Automotive MLCCs

KYOCERA AVX NP0/X7R/X8R Dielectric Automotive Multi-Layer Ceramic Capacitors (MLCCs) feature RoHS-compliant, automotive devices with low ESR/ESL compared to other technologies. These MLCCs are developed and tested specifically for automotive applications with all manufacturing facilities QS9000 and VDA 6.4 approved. The automotive MLCCs come with dielectric variants of NP0, X7R, and X8R with an operating temperature ranging from -55°C to +150°C. KYOCERA AVX NP0/X7R/X8R dielectric automotive MLCCs are ideal for decoupling and filtering in automotive electronic systems such as lighting, ECUs, ABS, and water pumps.

Features

  • Conductive epoxy termination for hybrid
  • Excellent reliability
  • Low ESR/ESL compared to other technologies
  • RoHS compliant
  • Tin or copper solder finish
  • X7R, NP0, and X8R dielectric material

Applications

  • All market sectors with a 150°C requirement
  • Automotive engine 
  • Battery control
  • Emergency circuits
  • Hybrid automotive 
  • Hybrid commercial 
  • Inverter/converter circuits
  • Motor control 
  • Oil exploration 
  • Sensors
  • Temperature regulation
  • Water pump

Technical Specifications

Parameters Values
Voltage range 10V to 500V
Capacitance tolerance  ±1%, ±2%, ±5%, ±10%, ±20%
Operating temperature range -55°C to +150°C
Case sizes  0402 to 1812