KYOCERA AVX TCH COTS Plus Polymer Capacitors

KYOCERA AVX TCH Series COTS-Plus Polymer Capacitors are highly reliable SMD low ESR conductive polymer electrodes in hermetically sealed packages. The TCH polymer capacitors come in large case sizes that consist of CTC-21D providing a high capacitance value. These capacitors can withstand humidity and work when exposed to an ambient temperature of +25°C. These TCH capacitors are available in 11.8mm x 12.5mm x 5.8mm (J-leads) and 11mm x 12.5mm x 5.45mm (under-tab terminations) dimensions. TCH polymer capacitors can operate from 22μF to 330μF capacitance range with ±20% capacitance tolerance. Typical applications include aerospace, defense, power supplies, and pulse power.

Features

  • 100% surge current tested
  • Available in ceramic case hermetic packaging
  • Come with low ESR conductive polymer electrode
  • Large case sizes including CTC-21D provide high capacitance values
  • Provide stability under humidity and ambient atmosphere exposure
  • Specific codes meet NASA EEE-INST-002, level 2 requirements

Applications

  • Aerospace
  • Defense
  • Power supplies
  • Pulse power

Technical Specifications

Parameters Values
Leakage current DCL 0.1CV
Operating temperature range -55°C to +125°C
Capacitance range 22μF to 330μF
Capacitance tolerance ±20%
Maximum rated voltage 100V

Video

The TTI Tech Specs video showcases the KYOCERA AVX TCH Series COTS-Plus Polymer Capacitors, highlighting their exceptional reliability and advanced design. These surface-mount capacitors feature low ESR conductive polymer electrodes housed in hermetically sealed packages, protecting them from environmental factors and ensuring long-term durability.

See video transcript below

Video Transcript

If you're in a spaceship or a submarine, you definitely want it to be hermetically sealed. And if you're designing for aerospace, defense, industrial, or other harsh environments, you want Kyocera AVX TCH series polymer capacitors. Thanks to their hermetically sealed design, these capacitors are able to withstand the long-term impacts of humidity and oxidation without affecting their performance.

The low ESR of these capacitors also makes them ideal for high-frequency power applications, and the wide capacitance range from 22µF to 330µF provides engineers with plenty of options. And the voltage range from 10V to 100V allows for the capacitors to be used in numerous circuit designs, and the operating temperature range from -55°C to +125°C allows the TCH series hermetically sealed polymer capacitors to operate in most environments.

View more KYOCERA AVX videos and resources