KYOCERA AVX TCS Series COTS-Plus Electrolytic Polymer Multianode Capacitors

KYOCERA AVX TCS Series COTS-Plus Electrolytic Polymer Multianode Capacitors feature extremely low ESR with stable, high-frequency capacitance retention and longer life performance. These multianode capacitors are 3x reflow compatible at 260°C, with an improved basic reliability of 0.5% or 1000 hours. The TCS COTS-Plus multianode capacitors can operate within a temperature range from -55°C to +125°C with a voltage rating range from 2.5Vdc to 50Vdc. Typical applications include DC/DC converters, automotive body electronics, cabin controls, and infotainment.

Features

  • 3x reflow 260°C compatible
  • Durable design for extended life
  • Enhanced reliability
  • High volumetric efficiency
  • Low ESR
  • Low leakage
  • Maintains capacitance at high frequencies
  • Optional surge testing
  • Safe failure mode under standard use conditions
  • Select codes AEC-Q200 compliant
  • Shock/vibration tested per MIL-STD-202
  • Statistically screened with accelerated aging
  • Withstands 85°C/85% RH at rated voltage for 1000 hours

Applications

  • Automotive
  • Body electronics
  • Cabin controls
  • Comfort
  • DC/DC converters
  • Industrial
  • Infotainment
  • Telecommunications

Technical Specifications

Parameters Values
Capacitance Range  15μF to 1000μF
Capacitance Tolerance  ±20%
Leakage Current DCL  0.1CV
Operating Temperature Range  -55°C to +125°C
Rated DC Voltage  2.5Vdc to 50Vdc