KYOCERA AVX RPA Polymer Aluminum Electrolytic Capacitors

KYOCERA AVX RPA Series Polymer Aluminum Electrolytic Capacitors are radial leaded aluminum electrolytic capacitors designed for power supply and inverter circuits. These capacitors offer a capacitance range of 10µF to 2200µF with rated voltages from 2.5V to 50V and operate within a temperature range from -55°C to +105°C. The RPA series offers very low ESR, high ripple current capability, and a 5000 hours of endurance at 105°C. These capacitors comply with RoHS and are halogen-free. Typical uses include servers, UPS systems, and power inverters.

Features

  • 5000 hours of endurance at 105°C
  • Halogen-free materials
  • Low ESR with high ripple current support
  • RoHS compliant

Applications

  • Power inverters
  • Servers
  • Uninterruptible Power Supply (UPS) systems

Technical Specifications

Parameters Values
Capacitance Range 10μF to 2200μF
Capacitance Tolerance ±20%
Maximum ESR at 100kHz 10mΩ to 90mΩ
Operating Temperature Range -55°C to +105°C
Voltage Rating 2.5Vdc to 50Vdc