KYOCERA AVX TES QPL ESCC Tantalum Capacitors

Kyocera AVX TES QPL ESCC Tantalum Capacitors have high capacitance and low ESR values. These capacitors are available in 5 miniature sizes (3216-18, 3528-21, 6032-28, 7343-31, and 7343-43) and single and multianode cases, allowing for reduced payload and physical space. These TES series capacitors are available in capacitance ranges from 1μF to 470μF and voltage ratings from 6.3V to 50V and find application in aerospace industries.

Features

  • Improved reliability
  • Low ESR-designed parts with multianode D and E case
  • Manufactured in accordance with ESCC 3012, in the EU, ESA-qualified plan
  • QPL ESCC approved
  • Withstands higher thermo-mechanical stresses during the assembly process

Applications

  • Aerospace
  • Defense
  • Power supplies

Technical Specifications

Parameters Values
Capacitance range 1μF to 470μF
Tolerance ±10% and ±20%
Voltage range 6.3V to 50V
Maximum dissipation factor 6%
Maximum direct current leakage range 0.25μA to 33μA