KYOCERA AVX 9176-800 Series Low Profile IDCs
KYOCERA AVX 9176-800 Series Low Profile Insulation Displacement Connectors (IDC) offer 22-28AWG discrete wires in size-critical applications. By reducing the “Z” axis height by 1.0mm and the overall volume by up to 50%, this package size is an ideal choice in space-constrained applications over previous IDC connectors. In addition, an expanded size range is available starting from 1 position up to 4 positions in each wire gauge. The entire range provides packaging solutions in industrial, medical, and transportation applications such as smart metering, LED lighting, industrial controls, and portable monitoring and measurement devices.
Features
- IDC connectors can be potted or over-molded to encapsulate electronic modules and provide environmental protection
- Redundant and fatigue-resistant phosphor bronze material provides a gas-tight, cold-welded connection to the wire
- The 1p version is available in industry standard colors to match individual wires for error-free wire termination
Applications
- Bringing power and signals onto a PCB
- Connecting discrete wires and components to a PCB
- Daisy chaining or interconnecting PCB's together
- Handheld devices - POS
- Industrial controls
- Inventory management
- LED lighting
- Measurement devices
- Medical patient monitoring
- Portable monitoring
- Security
- Sensors
- Smart metering
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 3A to 6A |
| Voltage rating | 1p: 600V 2p-4p: 100V |
| Wire range | 22-28AWG |
| Durability | 1 Cycle |
| Operating temperature range | -40ºC to +125ºC |
| Insulator material | Glass-Filled Nylon 46; UL94V0 |
| Contact material | Phosphor Bronze |
| Plating | Lead-Free Tin Over Nickel |