KYOCERA AVX ESCC 3009/041 Space BME X7R MLCCs

KYOCERA AVX ESCC 3009/041 Space Base Metal Electrode (BME) X7R MLCCs feature Flexiterm, enabling an open circuit failure mode during PCB bend testing for added protection. The BME X7R MLCCs are QPL-approved and offer high reliability and Capacitance Voltage (CV) capability. These capacitors operate at a CV range from 16V to 100V and a capacitance range from 2.2nF to 22μF. Typical applications include communication satellites, earth exploration satellites, satellite launchers, and science exploration satellites.

Features

  • ESCC 3009/041 certified
  • Flexiterm technology for mechanical stress resistance
  • High performance in compact sizes
  • Increased reliability for critical applications
  • Open circuit failure mode for added protection
  • QPL approval for quality assurance
  • Wide CV and capacitance range

Applications

  • Communication satellites
  • Earth exploration satellites
  • Satellite launchers
  • Science exploration satellites
  • Spacecraft power systems

Technical Specifications

Parameters Values
Capacitance voltage range 16V to 100V
Capacitance range 2.2nF to 22μF
Case sizes 0402 to 2220
Capacitance tolerance ±5%, ±10%, and ±20%
Operating temperature range -55°C to +125°C