KYOCERA AVX ESCC 3009 Space Level MLCCs

KYOCERA AVX ESCC 3009 Space Level MLCCs are surface mount capacitors available in a variety of case sizes ranging from 0805 to 2220 and feature COG, X7R, and BX dielectrics. The ESCC 3009 MLCCs offer high reliability and durability to suit diverse spaceborne electronics needs. These capacitors operate in the voltage range from 25V to 500V and have a maximum capacitance of 1.5µF. Typical applications include communication satellites, earth exploration satellites, satellite launchers, and science exploration satellites.

Features

  • Available in surface mount configuration
  • Available with COG, X7R, and BX dielectrics, providing flexibility for different application requirements
  • High reliability and durability
  • Qualified to ESA ESCC 3009 standards for space applications
  • Wide operating voltage and temperature ranges

Applications

  • Communication satellites
  • Earth exploration satellites
  • Satellite launchers
  • Science exploration satellites
  • Spacecraft power systems

Technical Specifications

Parameters Values
Voltage range 25V to 500V
Case sizes 0805 to 2220
Dielectrics COG, X7R, and BX
Maximum capacitance 1.5µF
Operating temperature range -55°C to +125°C