KYOCERA AVX 6791 Series RF Coaxial IDCs

KYOCERA AVX 6791 Series RF Coaxial Insulation Displacement Connectors (IDC) feature wire-to-board devices for coaxial cables that enable simple termination with one press. These coaxial IDCs are proven reliable from signal/power transmission to high-frequency transmission fields up to 6GHz, the IDC contact pierces the jacket and insulation of the cable, making direct contact with the strands and conductor of the wire simultaneously. The 6791 series can operate within the temperature range from -40°C to +105°C with a current rating of 0.5A. KYOCERA AVX 6791 Series RF Coaxial IDCs with small package sizes and mechanical strength are used in automotive and industrial antenna applications.

Features

  • Can replace traditional RF connector systems
  • Contact tails configured to be accessible after placement
  • Easy assembly process with the ability to automate
  • Good RF performance up to 6GHz
  • Mechanically strong with peel-off force up to 70N
  • On-board height is less than 5mm after the cap is pressed
  • Small package size and mechanical strength
  • Windows on the cap to check cable position by a camera

Applications

  • Card entry access
  • Industrial automation
  • RF security systems
  • Shark fin automotive antennas
  • Smart metering systems

Technical Specifications

Parameters Values
Current rating 0.5A
Voltage rating  125VAC
Operating temperature range  -40°C to +105°C
Insulator material Glass-filled nylon 46; UL94V-0