KYOCERA AVX Cellular External Antennas

KYOCERA AVX Cellular External Antennas come in various compact form factors such as blade, stubby, and magnetic mount with SMA or FAKRA connectors and weather-resistant housings. These devices come in a design that includes linear polarization and omnidirectional radiation patterns, enabling stable performance across wireless networks and harsh environments. The cellular external antennas offer frequency coverage from 410MHz to 6000MHz and a maximum frequency gain of 5dBi. Applications include cellular communication, telematics, healthcare devices, utility metering, industrial IoT, and smart grids.

Features

  • Blade, magnetic, and stubby styles
  • Cable and connector mount options
  • Compact for space-limited designs
  • IP-rated for outdoor deployment
  • Linear polarization supported
  • Multiple connector types available
  • Omnidirectional radiation pattern
  • Supports cellular and IoT bands
  • Suitable for embedded and external use
  • Wideband frequency operation

Applications

  • Asset tracking and fleet management
  • Automotive telematics and OBD-II systems
  • Gateways and access points
  • Industrial automation and monitoring
  • Medical and wireless healthcare devices
  • Remote monitoring systems
  • Smart grid and utility metering
  • Vending machines and kiosks

Technical Specifications

Parameters Values
Maximum Peak Gain 5dBi
Maximum Frequency 6000Mz
Impedance 50Ω
Maximum Operating Temperature +85ºC