KYOCERA AVX SuperCapacitors
KYOCERA AVX SuperCapacitors or Double-Layer Capacitors store electrical energy about two to three orders of magnitude higher compared to traditional electrolytic capacitors. These SuperCapacitors have become recognized as an excellent compromise between electronic or dielectric capacitors and are also a valuable technology, providing a unique combination of characteristics, particularly very high pulse power, and capacitance densities. The double-layer capacitors or the SuperCapacitors have very high capacitance and very low ESR, making them ideal for use in a variety of applications that includes camera flash systems, energy harvesting, industrial, scanners, and UPS.
Features
- Custom design capabilities
- High pulse power capability
- High voltage and energy densities
- Low ESR
- Low leakage current
- Low profile and lightweight
- Superior reliability
Applications
- Camera flash systems
- Energy harvesting
- Industrial
- IoT devices
- Medical devices
- Remote metering
- Robotic power
- Scanners
- UPS
- Wireless alarms
Technical Specifications
| Parameters | Voltage rating range (V) | Capacitance tolerance | Capacitance rating range (F) | Maximum ESR range @DC (mΩ) | Operating temperature range (°C) | Resources |
|---|---|---|---|---|---|---|
| Product name | ||||||
| SCC Series | 2.3, 2.7 | +30%/-10%, +100%/-0% | 1.2 to 3000 | 0.29 to 620 | -40 to +65/+85 | Datasheet |
| SCC LE Series | 2.3, 2.7 | +30%/-10% | 120 to 850 | 1.16 to 10 | Datasheet | |
| SCM Series | 4.6 to 9 | +30%/-10%, +100%/-0% | 0.33 to 15 | 50 to 3000 | Datasheet | |
| PrizmaCap SCP Series | 2, 2.5 | +30%/-10% | 13, 20 | 60, 70 | Datasheet |