KYOCERA AVX KGK and KGH Safety Capacitors

KYOCERA AVX KGK and KGH Safety Capacitors are RoHS-compliant devices designed for effective operation at a rated voltage with high reliability and stability, ensuring consistent performance over time. These capacitors come in various sizes, including 1808, 1812, 2211, and 2220, catering to a range of electronic applications. The capacitors are classified as Class X1/Y2 (KGK) and Class X2 (KGH) compliant meeting safety standards with plated nickel and pure tin, providing superior leaching resistance during soldering. These safety capacitors can operate within the temperature range from -55°C to 125°C with a maximum voltage of up to 250V. The KGK and KGH capacitors are used in modems, telephones, and other electronic equipment for lighting or surge protection and isolation.

Features

  • Available in various sizes for diverse electronic applications
  • Certified by EN 60384-14: 2013, IEC 60384-14: 2013, UL 60384-14
  • Class X1/Y2 (KGK) and Class X2 (KGH) compliant
  • Compact yet offers high capacitance for space-limited applications
  • Designed for effective operation at 250V
  • Designed without halogen-containing materials for environmental safety
  • Free from hazardous materials like lead and cadmium, adhering to RoHS standards
  • High Reliability and stability, built for stable performance over time
  • Plated Nickel and pure Tin termination for superior leaching resistance during soldering
  • Safety-certified capacitors that are specifically designed for surge or lightning immunity in equipment

Applications

  • Facsimile
  • Modem
  • Other electronic equipment for lighting or surge protection and isolation
  • Telephone

Technical Specifications

Parameters Values
KGK KGH
Dielectric C0G X7R
Insulation Resistance ≥100GΩ or RxC ≥ 1000Ω-F ≥10GΩ or RxC ≥ 500Ω-F
Capacitance range X1/Y2 class 3pF to 100pF 100pF to 4700pF
X2 class 3pF to 1000pF 150pF to 56000pF
Capacitance tolerance C < 10pF  ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF ±5%, ±10%, ±20%
C ≥ 10pF ±1%, ±2%, ±5%, ±10%, ±20%
Size 1808, 1812, 2211 1808, 1812, 2211, 2220
Rated voltage 250Vac
Operating temperature range -55°C to +125°C