KYOCERA AVX SPINpad Rotor Position Sensor

SPINpad Rotor Position Sensor Technology for high speed applications
Part Number Information
Part #: Price/Availability:
SPINpad Rotor Position Sensor Inquire

In Battery Electric and Hybrid vehicles a fast and accurate rotor position measurement is essential for efficient E-motor controls. A precise position signal from stand still (0 rpm) to maximum rotation speed (100,000 rpm) is required for a high torque and high efficiency of the traction drive and for more power and extended driving range of the vehicle. KYOCERA AVX has developed a new kind of resolver/Rotor Position Sensor based on an active system in a PCB design. The High Speed Rotation Position Technology (SPINpad) is based on KYOCERA AVX´s mature Autopad®-technology, which is established since 2007 and many million products in field. As the next step in development the new antenna system of the SPINpad and the development of a new IC allows the accurate high speed measurement for the E-motors.


The main components of the inductive system are the static element called Pad, a PCB with its transmitting and receiving antennas as well as the electronic components (e.g. IC) and the rotating target as an activated resonant element. The sensor is characterized in its flat envelope, minimal weight and its minimal impact on the rotation and acceleration.

Features

  • Flexible designs, can be matched to motor pole-pairs giving positional accuracy < 0.5deg electrical
  • Different targets available
  • Signal immediately after power on
  • High speed up to 100,000 rpm
  • Ready for ASIL C (D) or with redundant measurement ASIL D (D)
  • Immune to low frequency magnetic fields
  • Small package size, flat design
  • Temperature range: -40 °C to 160 °C

Applications

Application is possible on all rotating shafts (crankshaft, camshaft, wheels and gears). The new technology can replace existing systems where higher speed and accuracy are required

  • In Resolvers
  • Active suspension systems
  • Electric Power Steering
  • Propultion systems

Resources