C&K AeroSplice Series Connectors

C&K Components AeroSplice Series Connectors offer a reliable wire-to-wire connecting solution designed for ease of use and efficiency. These connectors utilize removable contact technology and eliminate traditional hand splicing, significantly reducing installation and inspection time by over 60%. The AeroSplice series connectors are engineered to exceed MIL-DTL-24308 quality standards and support a wide range of wire gauges from AWG20 to AWG28. Typical applications include aircraft systems, defense, and industrial.

Features

  • Accommodates AWG20 to AWG28
  • Allows for easy connection and disconnection
  • Constructed with PEEK insulators and copper alloy contacts
  • Exceeds MIL-DTL-24308 specifications
  • Facilitates easy maintenance and repairs
  • Reduces installation time by over 60%

Applications

  • Aircraft systems
  • Defense equipment
  • Industrial systems
  • Maintenance, Repair, and Overhaul (MRO)
  • Mission-critical infrastructure

Technical Specifications

Parameters Values
Working Voltage Range 250Vrms to 300Vrms
Rated Current 7.5A
Contact Resistance 5mΩ
Minimum Insulation Resistance 5000MΩ
Operating Temperature Range -55°C to +125°C