-
KSC2 DCT Series Tactile Switches
C&K Switches KSC2 DCT Series Tactile Switches product specifications, datasheets, buying information, and inventory are available at TTI. -
KSC Series Tactile Switches
C&K KSC Series Tactile Switches have J-bend or gullwing terminations. View specifications, datasheets, buying information, and inventory are available at TTI. -
MDMA and MDMB Microminiature Connectors
C&K MDMA and MDMB Series Microminiature Connectors specifications, datasheets, buying information, and inventory available at TTI. -
PTS831 Top-Actuated Tactile Switches
C&K PTS831 Top-Actuated Tactile Switches are momentary-action Surface-Mount (SMT) devices with silver-plated terminals. PTS831 tactile switches specifications, datasheets, buying information, and inventory are available at TTI. -
MPSR Series Ruggedized Magnetic Proximity Sensors
C&K MPSR Series Ruggedized Magnetic Proximity Sensors support a long lifecycle lasting for 2 million actions and also offer a quick and easy installation. MPSR Series Ruggedized Magnetic Proximity Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
ED/ EDM Series - C&K Sealed tact switch
Throughout the aerospace industry, C&K’s ED & EDM sealed tact keyswitches are used in a variety of instrument panels, giving users a high-performance, long-lasting switch with great tactile feedback. EDM keyswitches from C&K are built for short travel and are self-cleaning, with three actuation forces available. -
ZMx the Sealed IP67 family of snap-acting switches
C&K ZMx, the Sealed IP67 family of snap-acting switches (ZMW, ZMS, ZMSM, ZMV and ZMT) is often used in automotive interior applications when detect mechanisms are required. -
SAMXD series dust proof power navigation switch
Ideal for applications in automotive applications, the C&K SAMXD has multiple options for actuator position and shape. -
THB - Miniature thumbstick switch
The C&K THB is a miniature thumbstick switch featuring a versatile, high-quality dual axis lever with integrated center select switch. -
ATP's Family of Antivandal Switches
C&K ATP's Family of Antivandal Switches are high-strength and lightweight switches which are designed to withstand attempts at tampering and abuse. -
HDT long-lasting, micro mini detect switch
C&K HDT long-lasting, micro mini detect switches are designed to be quality, long-lasting switches that only allow a maximum actuation force of 35g. -
ZMW Series Mini Size Snap-acting Switches
C&K’s ZMW series mini size snap-acting switches are often found used in automotive. Featuring a compact size (which is ideal when space is limited) and a reliable snap-acting mechanism, the ZMW series give application with adequate long stroke requirement, ensuing the stand up to repeated use. -
D-Sub Lightweight Backshell with Haloring
Haloring accessory is connected between the D-Sub connector and the backshell to facilitate the shield grounding of cable. -
KXT3, HDT, PTS830: mini switches for medical wearables
C&K's KXT3 and PTS830 tactile series and HDT detect series are micro miniature switches with a wide range of operating forces and a high number of cycles lasting up to 500,000 actuations. These switch series were designed for compact devices with high functionality requirements such as medical wearable applications. These reliable low profile switches also offer different options such as top or side actuation (HDT) or IP60 sealing (KXT3). -
SSW Series Mini Size 2 Pole Snap-Acting Switches
C&K has developed the SSW series, this next-generation double-pole double-throw (DPDT) device will enable customers to improve functional safety in their electronic designs. View product specifications, datasheets, buying information, and inventory available at TTI. -
ATP19&22 Series - Anti-vandal Sealed Pushbutton
C&K's ATP19/22 series are high-strength, lightweight metal switches that meet the IP67/IK10 requirements, ensuring their suitability for operation in harsh conditions and the ability to withstand potential malicious damage. Both series are available in momentary or self-lock actuation versions suitable for application versatility. Able to withstand heavy physical abuse, including attempted damage using metal tools. -
"MM Series" Subminiature Precision Snap-acting
The MM series subminiature precision snap-acting switch from C&K features low-level and power switching, increased overtravel and a long electrical and mechanical life. These features make the MM series perfect for use in communication devices and other applications with limited space constraints. -
Power Toggle and Illuminated Tact Switches
C&K switch products portfolio include Panel switch able to carry on high voltage and current for any robust material handling application but also includes illuminated tact switches that are suitable for AGV's that require long-lasting performance in the harshest conditions. -
APB, PNP, PT: powerful switches for harsh environments
C&K's APB and PNP pushbutton and PT power toggle are sealed, high-quality, extremely durable switch series designed for harsh outdoor conditions where dirt, dust and wetness are constant factors. They are well-suited to meet the stringent performance requirements for vehicles used in agriculture applications with an operating life up to 1 million cycles (for the APB & PNP series). They feature a variety of options to meet your design needs. -
AeroSplice Series Connectors
Littelfuse C&K Components AeroSplice Series Connectors product specifications, datasheets, buying information, and inventory available at TTI.