C&K's ATP19/22 series are high-strength, lightweight metal switches that meet the IP67/IK10 requirements, ensuring their suitability for operation in harsh conditions and the ability to withstand potential malicious damage. Both series are available in momentary or self-lock actuation versions suitable for application versatility. Able to withstand heavy physical abuse, including attempted damage using metal tools.
C&K ATP19&22 Series - Anti-vandal Sealed Pushbutton
Features
- Momentary or Lock version
- IP67 sealed & IK10 (Stainless steel bushing)
- Capable of up to 3A resistive load
- 50,000 life cycle at full load
- Various colors of LED illuminate indicator
- Choices of pushbutton with symbol on spot, ring or power logo
Applications
- Control Panels including car park and traffic light
- Industrial Instruments
- Lifts / Escalator
- Communication equipment
- Alarm, safety and security systems