C&K ATP's Family of Antivandal Switches

The C&K ATP Family is a series of high-strength and lightweight switches which are designed to withstand attempts at tampering and abuse, whether that is intended physical attack or accidental impact. The IP67 rating guarantees they’ll survive dusty and wet conditions, while the IK10 rated actuators with stainless steel or aluminum alloy housing ensures they’re highly resilient to vandalism. The ATP Family includes the ATP16, ATP19, and ATP22 series with panel cutouts of 16 millimeter, 19 millimeter, and 22 millimeter respectively. C&K delivers "Switch IQ" - Innovation and Quality.

Features

  • IP67 sealed to endure harsh environments
  • IK10 rated impact protection
  • Snap-action provide positive feedback
  • 1,000,000 life cycl
  • Light weight & high strength
  • Various colors of LED illuminate indicator
  • Choices of pushbutton with symbol on spot, ring or power logo

Applications

  • Lifts / Escalator
  • Communication equipment
  • Industrial Instruments
  • Alarm, safety, and security systems
  • Access control, door intercoms
  • Service station equipment