C&K KXT3, HDT, PTS830: mini switches for medical wearables

C&K's KXT3 and PTS830 tactile series and HDT detect series are micro miniature switches with a wide range of operating forces and a high number of cycles lasting up to 500,000 actuations. These switch series were designed for compact devices with high functionality requirements such as medical wearable applications. These reliable low profile switches also offer different options such as top or side actuation (HDT) or IP60 sealing (KXT3).

Features

  • High number of cycles (up to 500,000)
  • Small footprint
  • Top or side actuation (HDT series)
  • 0.6mm thickness (KXT3)
  • Up to IP60 sealing (KXT3)
  • Optional ground pin (PTS830)
  • Wide range of actuation forces - from 35gf to 450gf

Applications

  • Tracking and monitoring devices
  • Medical Patch
  • Hearing Aids
  • Defibrillator / AED
  • Cardiac monitoring
  • Ventilators
  • Patient monitors