C&K KSC Series Tactile Switches
C&K KSC Series tactile switches are sealed, momentary action switches designed for surface-mount systems. The switches support a Single-Pole, Single-Throw (SPST) normally open contact configuration and come with J-bend or gullwing terminations. The KSC tactile switches feature a maximum voltage of 32Vac/Vdc and a maximum current of 50mA. These devices come with a minimum voltage of 20mV and an operating temperature range from -40˚C to +125˚C. Applications include automotive interiors, medical instruments, industrial control systems, and elevator buttons.
Features
- Acoustic control options (standard, soft sound, silent)
- Actuator variety (soft, hard, conic, EPDM, silicone, etc.)
- Contact materials are available in silver or gold
- High tactile feedback
- Long operating life designs
- Overload- and potting-friendly versions
- Packaged in tape and reel format
- Sealed construction with IP-rated protection
- SMT-compatible with J-bend and gullwing terminations
- Top and side actuation configurations
Applications
- Aircraft control units
- Automotive interior and exterior controls
- Consumer electronics
- Elevator buttons and controls
- Fire alarm detectors
- Game controllers and drones
- Industrial sensors and control panels
- Medical equipment and surgical tools
- Network infrastructure and IT systems
- Tamper-detection systems in security devices
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Voltage | 32Vac/Vdc |
| Maximum Current | 50mA |
| Minimum Voltage | 20mV |
| Operating Temperature Range | -40˚C to +125˚C |
| Minimum Contact Resistance | 100mΩ |