C&K ZMW Series Mini Size Snap-acting Switches

C&K’s ZMW series mini size snap-acting switches are often found used in automotive. Featuring a compact size (which is ideal when space is limited) and a reliable snap-acting mechanism, the ZMW series give application with adequate long stroke requirement, ensuing the stand up to repeated use.

Features

  • Long & adequate stroke setting for high reliability & insulation
  • Silent actuation for reduced audible click
  • Compact size – ideal when space is limited
  • Twin contacts design – sliding contacts prevent pollution of foreign materials
  • IP67 for standalone switch except the metal terminal part; Full IP67 protection when potted with wire version
  • RoHS compatible & compliant

Applications

  • Industrial
  • Home Applicances
  • Automotive: door latch, seat position detection, EV charging