Throughout the aerospace industry, C&K’s ED & EDM sealed tact keyswitches are used in a variety of instrument panels, giving users a high-performance, long-lasting switch with great tactile feedback. EDM keyswitches from C&K are built for short travel and are self-cleaning, with three actuation forces available.
C&K ED/ EDM Series - C&K Sealed tact switch
Features
- Self cleaning
- Short travel
- Excellent tactile feel
- Long Life up to 1 Million Cycle
- Gold and Silver contacts
Applications
- Instrument
- Panels
- Aircraft
- Radio equipment