C&K APB, PNP, PT: powerful switches for harsh environments

C&K's APB and PNP pushbutton and PT power toggle are sealed, high-quality, extremely durable switch series designed for harsh outdoor conditions where dirt, dust and wetness are constant factors. They are well-suited to meet the stringent performance requirements for vehicles used in agriculture applications with an operating life up to 1 million cycles (for the APB & PNP series). They feature a variety of options to meet your design needs.

Features

  • Robust, reliable and extremely durable switches
  • From IP66 to IP68 sealed to endure harsh environments
  • Up to 1 million life cycles (APB & PNP series)
  • Illumination (APB series)
  • UL 61058-1 certified (PT series)
  • Variety of cap colors (PNP series)
  • Standard and customizable markings (APB series)
  • No cap option and separate caps (AP and PNP Series) 

Applications

  • Harsh environment applications
  • Agricultural equipment
  • Control grips
  • Multi-function joystick buttons
  • Instrument panels (outdoor exposure)
  • Cab / cabin switches