C&K’s SSW Series Mini Size 2 Pole Snap-Acting Switches enable customers to improve functional safety in their electronic designs. It is defined by several key features – including built-in redundancy, self-failure detection and lack of bi-stability with controlled switching time. The SSW Detect Switch has many attributes that will be of great value for automotive industry applications such as Electric Parking Brakes (EPB) and x-by-wire.
C&K SSW Series Mini Size 2 Pole Snap-Acting Switches
Features
- IP 67 sealed
- Redundant contacts
- Change over time <15ms
- Top and side actuation
- Low acoustics
- Lifetime: up to 300K cycles
Applications
- Safety applications
- Automotive, ASIL related applications (electrical parking brake, by-wire functions)
- Detect