SAM XD is the perfect choice for seat adjustment systems in automotive and transportation. The switches are offered in 2 and 4 ways configuration. Capable of handling 15A at 14VDC power, the product is dust proof and can offer different style of actuators, with or without spring pin for interface button tolerance management.
C&K SAMXD series dust proof power navigation switch
Features
- 2 and 4 ways configuration for button location design freedom and easier options setting
- High Power handling means no relay to drive the seat motors, saving cost and additional parts to manage
- Dust proof design for trouble free operation over the life time even in dusty environment. Fewer rejects or costly quality claims
- Actuator end stop participates to the mechanical integrity of the final module when user is overloading the buttons
- Spring loaded shaft controls unwanted button ratting sounds, giving a more premium feel to the cockpit
- THT terminals for high shear strength value and durability
Applications
- Passenger cars and commercial vehicle seats
- Trucks, buses and off road seating