The MM series subminiature precision snap-acting switch from C&K features low-level and power switching, increased overtravel and a long electrical and mechanical life. These features make the MM series perfect for use in communication devices and other applications with limited space constraints.
C&K "MM Series" Subminiature Precision Snap-acting
Features
- Low level and power switching up to 7A@ 250VAC
- Long electrical and mechanical life
- Increased overtravel
- operating temperature –55ºC to 135ºC
- Chassis mounting type
- Reliable snap acting mechanism
Applications
- Limited space constraints
- Communications & Networking devices
- Miniaturized military devices