C&K MDMA and MDMB Microminiature Connectors
C&K MDMA and MDMB Series Microminiature Connectors are compact and low-weight Micro-D connectors with Micropin contact system technology. These high-performance devices are available in flight and engineering models. The MDMA and MDMB series provide harness length flexibility and non-outgassing. These components with removable crimp contacts offer a working voltage standard density of 150Vrms and a minimum insulation resistance of 5000MΩ. Typical applications of these Micro-D connectors are launchers, military, satellite harnesses, and space equipment.
Features
- Aluminum alloy shells
- Compact design
- Gold or nickel shell finishes
- Harnesses length flexibility
- Harnesses length flexibility
- High performance
- High reliability
- Liquid crystal polymer insulators
- Low size
- Low weight
- Micropin contact system
- Non-outgassing
- Removable crimp-type contacts
- Resistant to moisture and humidity
Applications
- Engineering
- Launcher
- Military and avionics
- Satellite harness and payload
- Space equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Working voltage | 150Vrms |
| Maximum contact resistance | 5mΩ |
| Minimum insulation resistance | 5000MΩ |
| Operating temperature range | -55°C to +125°C |
| Sizes | 9, 15, 21, 25, 31, 37, and 51 |
| Maximum contact retention force | 22.25N |