C&K PTS831 Top-Actuated Tactile Switches

C&K PTS831 Top-Actuated Tactile Switches are momentary-action Surface-Mount (SMT) devices with silver-plated terminals. These tactile switches have an operating force from 160gf to 400gf, up to 2000 operations. The switches have an operating temperature range from -40°C to +85°C and a minimum insulation resistance of 100MΩ. The switches feature non-shorting contacts and are ideal for applications in remote controls, wearable electronics, and nomad devices.

Features

  • Momentary action activation type
  • Non-shorting contact
  • Surface mount terminal type
  • Terminals are silver plated 
  • Top-actuated operating direction

Applications

  • Keyless entry system
  • Nomad devices
  • Remote controls
  • Wearable electronics

Technical Specifications

Parameters Values
Operating force 160gf to 400gf
Releasing force ≥30gf 
Operating temperature range -40°C to +85°C
Maximum initial contact resistance 100mΩ
Minimum insulation resistance 100MΩ