Chemi-Con KY Series Aluminum Electrolytic Capacitors
Chemi-Con KY Series Aluminum Electrolytic Capacitors are radial leaded, miniature capacitors with low impedance. These capacitors are non-solvent resistant and RoHS2 compliant. They have a very long life, lasting 6,000 hours to 10,000 hours when the ripple current is at 105°C. The KY Series is ideal for use in DC-DC converters and computer applications.
Features
- Very long life: 6,000 hours to 10,000 hours
- Non-solvent resistant
- Radial lead terminals
- RoHS2 compliant
Applications
- Computer applications
- DC-DC converters
Technical Specifications
| Parameters | Values |
|---|---|
| Category temperature range | -40°C to +105°C |
| Rated voltage range | 6.3Vdc to 100Vdc |
| Capacitance range |
68µF to 18,000µF |
| Capacitance tolerance (at 20°C, 120Hz) | ±20% |
| Dissipation factor (at 20°C, 120Hz) |
0.08 to 0.22 |