Chemi-Con PSG Series Aluminum Solid Capacitors

Chemi-Con PSG Series Aluminum Solid Capacitors are conductive, polymer capacitors with high capacitance. They are super-low ESR capacitors with high ripple current capability. The PSG capacitors are also high-endurance devices with a long life of 15,000 to 20,000 hours at 105°C. These RoHS2-compliant, halogen-free capacitors have a rated voltage of 16Vdc to 35Vdc. They are ideal for DC/DC converters, high-frequency power, output filters, and voltage regulator modules.

Features

  • Halogen-free
  • High ripple current capability
  • Life of 15,000 to 20,000 hours at 105℃
  • RoHS2 compliant
  • Super-low ESR

Applications

  • DC/DC converters
  • High-frequency power
  • Output filters
  • Voltage regulator modules

Technical Specfications

Parameters Values
Category temperature range -55°C to +105°C
Rated voltage 16Vdc to 35Vdc
Capacitance tolerance (at 20°C, 120Hz) ±20%
Dissipation factor (at 20°C, 120Hz)
0.12 maximum
Capacitance range
56µF to 2,700µF