Chemi-Con PXE Series Aluminum Solid Capacitors

Chemi-Con PXE Series Aluminum Solid Capacitors are surface mount (SMD), conductive capacitors with super-low ESR. These capacitors have a rated voltage range of 2.56Vdc to 16Vdc and a capacitance range of 330µF to 2,700µF. They are RoHS2 compliant and halogen-free, and are a solvent-resistant type capacitor. PXE capacitors are suitable for DC-DC converters, decoupling applications used on computer motherboards, and voltage regulators.

Features

  • Halogen-free
  • RoHS2 compliant
  • Solvent-resistant
  • Super low ESR
  • Surface mount

Applications

  • DC-DC converters
  • Decoupling applications used on computer motherboards
  • Voltage regulators

Technical Specifications

Parameters Values
Category temperature range -55°C to +105°C
Rated voltage range 2.5Vdc to 16Vdc
Capacitance range 33µF to 2,700µF
Capacitance tolerance (at 20°C, 120Hz) ±20%
Dissipation factor (at 20°C, 120Hz) 0.12 maximum