Cornell Dubilier MLSG Flatpack, 5000 hr@125 ºC, Aluminum Electrolytic

With over 5000 hrs of DC life at rated voltage, 125°C, type MLSG is Cornell Dubilier's longest life steel-cased Flatpack capacitor. For systems requiring the highest life expectancy, type MLSG is the best choice. Enhance the reliability of your system even further by specifying type HRMLSG for a MIL-level burn-in. This series is also available in a high vibration package up to 50g’s by specifying type HVMLSG.

Features

  • Longest Life
  • Stainless-steel case
  • Withstands more than 80,000 feet altitude
  • Type HV up to 50g
  • Type HR, High Reliability
  • Temperature Range –55 °C to +125 °C 
  • Rated Voltage Range 5 Vdc to 250 Vdc
  • Capacitance Range 220 µF to 47,000 µF

Applications

  • Military/Aerospace
  • Two-way Mobile Radios
  • Radar Systems
  • Aircraft Power Supplies
  • Cockpit Communication