Cornell Dubilier THA/THAS Thinkpack Aluminum Electrolytic Capacitor

Cornell Dubilier's THA/THAS Thinpacks High Energy Aluminum Electrolytic Capacitor offer the highest energy density available in a low profile aluminum electrolytic. They are ideal for the lowest profile circuits where high capacitance is needed for bulk storage. Look to type THA/THAS to replace arrays of SMT solid tantalum or aluminum electrolytic capacitors.

The THA ThinPack is only 8.2mm thin, has a 5,000 hour life at 85°C.The THAS ThinPack is 9.0mm (adds a stainless steel wrap-around sleeve) and has a 3,000 hour life at 105°C.

Both have:

  • Temperature Range: –55 °C to +105 °C
  • Rated Voltage Range: 10 Vdc to 450 Vdc
  • Capacitance Range: 60 μF to 18000 μF

Features

  • THA is rated at 5,000 hr. life @ 85°C
  • THAS is rated at 5,000 hr. life @ 105°C
  • Wide Temperature spec
  • Up to 10g vibration
  • 8 & 9 mm thin

Applications

  • Tablets, laptops, specialized instruments
  • LED driver modules
  • Compact power supplies
  • Drones and RPVs
  • Set-top boxes
  • Narrow, 1U rack-mounted devices
  • Video monitors, displays
  • Security systems