Cree LED XLamp XP-G4 LEDs

Cree LED XP-G4 LEDs feature both best-in-class efficacy and optical performance. The XP-G4 LEDs offer a maximum drive current of 3000mA and an optimized optical profile that maximizes on‑axis light output. XP-G4 LEDs provide higher maximum current and lower thermal resistance than competing high‑power LEDs. These XP-G4 LEDs offer a low thermal resistance of 1.3°C/W. Typical applications include automotive, commercial, horticultural, and industrial.

Features

  • Available in various white light options, including no minimum CRI, 70-CRI, 80-CRI, and 90-CRI white
  • Comes in both 3-step and 5-step configurations
  • Compatible with reflow soldering techniques following JEDEC J-STD-020C standards
  • Compliant with RoHS and REACH regulations
  • Exhibits unlimited floor life when stored at or below 30°C and 85% relative humidity
  • Features a low thermal resistance of 1.3°C/W
  • Precision binning performed at 85°C
  • Provides an electrically neutral thermal pathway

Applications

  • Automotive
  • Commercial
  • Horticultural
  • Industrial
  • Residential
  • Street and area lighting

Technical Specifications

Parameters Values
Temperature coefficient of voltage -1.3mV/°C
Viewing angle (FWHM) 120degrees
Maximum DC forward current 3000mA
LED junction temperature 150°C