Sensata Crydom’s ED Series of AC and DC Output Plug-in Solid State Relays are designed to replace industry standard 12 x 29 mm plug-in electromechanical relays. These relays offer substantial performance advantages over traditional EMR switching solutions in many applications including significantly greater life expectancy, contactless high speed switching which eliminates contact bounce, arcing and resulting electrical noise, precise low power logic compatible control inputs, acoustically silent operation and high shock and vibration resistance. Available in a SPST N.O. configuration, the ED Series offer output ratings of 1 to 5 Amps rms at 24 to 280 VAC, or 5 to 10 Amps DC at 1 to 100 VDC.
Sensata Crydom ED Solid State Relays
Features
- AC or DC control
- cUL Recognized
- DC & AC output Solid State Relay in an Industry standard EMR plug in package
- Fits standard DIN rail & PCB mountable sockets
- Horsepower Rated
- IEC Rated
- LED input status indicator
- Load voltage range of 1 to 100 VDC
- Motor Controller Rated
- Pilot Duty Rated
- Ratings of 1 to 5 Amps rms at 24 to 280 VAC, or 5 to 10 Amps DC
- RoHS Compliant
Applications
- Battery Management Systems
- Backup power Supplies
- HVAC&R
- Lighting Control
- Medical Equipment
- Packaging Equipment
- Plastic Injection Molding Equipment
- Professional Cooking Equipment
- Test Equipment
- Valves Vending Equipment
Resources
- Sensata Crydom ED DC Output Solid State Relays Datasheet & Specifications (Download from Sensata)
- Sensata Crydom ED AC Output Solid State Relays Datasheet & Specifications (Download from Sensata)
- Sensata Crydom ED Plug-In Solid State Relays Flyer (Download from Sensata)
- Sensata Solid State Relays in Environmental Test Equipment Application Note (Download from Sensata)