Sensata Crydom CW Panel Mount Solid State Relays

Sensata Crydom CW Series Panel Mount Solid State Relays consist of the CW24 and CW48 Series, and feature redesigned housing with anti-rotation barriers and DBC substrate for superior thermal performance. These relays support AC or DC control and are universal with an LED status indicator. The CW panel mount relays can operate at a temperature ranging from -40°C to +80°C with a minimum insulation resistance of 109Ω. These devices offer a maximum capacitance of 8pF and current ratings from 10A to 125A. Typical applications include commercial, control motors in hospital beds, heating controls in sterilization equipment, and heavy industrial loads.

Features

  • Anti-rotation barriers
  • CE compliant to EN60950-1
  • Compliant with Level 3 EMC 
  • DBC substrate
  • Epoxy-free
  • IP20 removable touch-safe cover
  • LED status indicator
  • SCR output
  • SEMS screw and washer
  • UL/CSA/TUV approved
  • Universal AC/DC control and AC or DC control

Applications

  • Blood warming units
  • Commercial 
  • Control motors in hospital beds
  • Heating controls in sterilization equipment
  • Heavy industrial loads
  • Incubators
  • Rehabilitation equipment

Technical Specifications

Parameters Values
Dielectric Strength 4000Vrms
Minimum Insulation Resistance 109Ω
Maximum Capacitance 8pF
Operating Temperature Range -40°C to +80°C
Current Rating CW48 10A to 125A @ 48VAC to 660VAC
CW24 10A to 125A @ 24VAC to 280VAC