Sensata Crydom CX and CMX PCB Mount Solid State Relays
Sensata Crydom CX and CMX Series PCB mount Solid State Relays are designed for space-efficient integration with compact design and versatile performance. CX series are SIP-packaged relays with back-to-back SCR outputs, offering high surge-current capability and switching up to 5A at 660VAC. These relays support zero-crossing or instantaneous turn-on operation and are available with AC or DC control inputs.
The CMX series delivers efficient DC switching up to 20A at 200VDC using a MOSFET output stage in the same space-saving SIP footprint. CMX relays offer low on-state impedance and fast, reliable performance for precise DC control. The CX and CMX series support a variety of OEM, energy, HVAC, medical, and industrial automation applications.
Features
CX Series:
- Back-to-back SCR output
- CE certified
- High surge current capability
- Rated up to 5A at 660VAC
- SIP packaged solid state relay
- Supports both AC and DC control
- UL, CSA and VDE approved
- Zero crossing output
CMX Series:
- Meets CE requirements
- MOSFET based output stage
- Rated up to 20A at 200VDC
- Reduced impedance
- Single In line Package
- SIP style solid state relays
- Supports DC control
Applications
- Energy and infrastructure
- HVAC systems
- Industrial automation
- Renewable energy systems
- Security systems
- Telecommunications
Technical Specifications
| Parameters | Series | |
|---|---|---|
| CX | CMX | |
| Control voltage range | 3VDC to 140VAC | 3VDC to 28VDC |
| Maximum load current | 5ADC | 20ADC |
| Dielectric strength | 4000Vrms | 2500Vrms |
| Maximum capacitance | 10pF | 15pF |
| Operating temperature range | -10°C to 80°C | -10°C to 80°C |
| Resources | Datasheet (PDF) | Datasheet (PDF) |
Video
This video explains the Sensata Crydom CX and CMX Series PCB Solid State Relays feature Single-in-Line packaged (SIP) configurations that are an ideal alternative to discrete or traditional panel mount solutions.
See video transcript below
Video Transcript
As fun as big heavy electromechanical relays are, they can often be cumbersome and unreliable. For those who want a relay that can switch with some serious speed, the solid state CX & CMX Series PCB Relays from Sensta Crydom could be the relay for you. These relays come in a single in-line package, making them great for space-constrained applications, and their solid-state nature means that there are no internal moving parts. The CX range can be controlled via AC and DC voltages, have back to back SCR outputs for heavy industrial loads, and support both resistive and inductive loads with a maximum operating rating of 5A at 660VAC. The CMX range is DC controlled, has a MOSFET output, CE compliant to EN60950-1, and an operating rating of up to 20A and 200VDC. Finally, with an operating temperature range from -10°C to 80°C, these relays are perfect for industrial applications.
Additional Resources
- Sensata Cyrdom CX Series PCB Mount AC Output Solid State Relays Installation Guide (Download from Sensata)
- Sensata Crydom CX241 Series PCB Mount Solid State Relays Datasheet & Specifications (PDF)
- Sensata Crydom DRA and DRS Series PCB Mount Solid State Relays Datasheet & Specifications (PDF)
- Sensata Crydom Solid State Relays Product Selection Guide (PDF)