Sensata Crydom NOVA22 DR22 and DR22C Solid State Relays

Sensata Crydom NOVA22 DR22 and DR22C Series Solid State Relays feature built-in overvoltage transient protection. These solid state relays are C-UL-US approved and offer efficient performance in a 22.5mm industrial package. The DR22 relays are available with an output current rating of 30A and a maximum ambient operating temperature range of +80°C. The DR22C relays feature a maximum input/output capacitance of 8pF and a minimum power factor at maximum load of 0.5. Typical applications include industrial ovens, plastic injection molding equipment, packaging equipment, lighting control, access control, and transportation.

Features

  • Built-in protection against overvoltage
  • Compact, narrow-width design
  • C-UL-US approved
  • High current output rating at high AC voltage
  • Integrated low-profile heat sink
  • Integrated snubber circuit
  • Relay-style and ontactor-style configurations
  • Touch-safe housing with IP-rated protection
  • Wide-range DC control input

Applications

  • HVAC and R
  • Industrial ovens
  • Lighting control
  • Packaging equipment
  • Plastic injection molding equipment
  • Professional cooking equipment

Technical Specifications

Parameters Values
DR22 DR22C
Ambient Operating Temperature Range -40ºC to +80°C -40ºC to +80°C
Dielectric Strength(Input to Output) 3750Vrms 4000Vrms
Maximum Capacitance 8pF 8pF
Output Rating 30A 32A
Minimum Insulation Resistance 109Ω 109Ω