Sensata Crydom PowerPlus DC Series Solid State Relays
Sensata Crydom PowerPlus DC Series Solid State Relays have very low turn-on time and a wide operating voltage range. The solid state relays have an operating temperature range of -40°C to +100°C and an aluminum baseplate material. These relays can be easily paralleled for higher current applications and feature LED status indicators. Sensata Crydom PowerPlus DC solid state relays have a redesigned housing with anti-rotation barriers and an epoxy-free design.
Features
- Available in AC and DC control
- Comes with an optional IP20 cover
- Easily parallable relays for higher-current applications
- Features a LED status indicator
- Optically isolated MOSFET output
- Ratings from 10A to 40A at 150VDC and 10A and 20A at 300VDC
- UL recognized, CE and RoHS compliant
Applications
- Communications
- Heater control
- Lighting control
- Medical equipment
- Motor control
- Water pumps
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance at 500VDC | 109Ω |
| Maximum capacitance | 8pF |
| Maximum turn-on time | 75μsec, 100μsec |
| Maximum turn-off time | 100μsec, 150μsec |
| Operating temperature range | -40°C to +100°C |
Additional Resources
- Sensata PowerPlus DC Series 60DC Solid State Relays Datasheet & Specifications (PDF)
- Sensata PowerPlus DC Series 100DC Solid State Relays Datasheet & Specifications (PDF)
- Sensata PowerPlus DC Series 200DC & 400DC Solid State Relays Datasheet & Specifications (PDF)
- Sensata PowerPlus DC Series 500DC Solid State Relays Datasheet & Specifications (PDF)