Cynergy3 Flow Sensors
Cynergy3 Flow Sensors are engineered for accurate liquid measurement and reliable coolant dispensing. These sensor products include flowmeters, flow switches, and liquid flow sensors that regulate cooling system performance by monitoring coolant flow and automatically regulating pump activity. The flow sensors help maintain ideal coolant flow levels to prevent equipment damage and support cooling, industrial, and monitoring applications. These sensors are commonly found in cooling systems, domestic water heaters, and industrial washing machines.
Features
- Available in multiple sizes to fit standard pipe dimensions, with inline or paddle switch configurations
- Compatible with a wide range of fluid types and temperatures, including low-flow conditions
- NSF-certified, food-safe models designed for food and beverage applications
- WRAS-approved options available to meet UK mains water supply regulations
Applications
- Cooling systems
- Domestic water heaters
- Industrial washing machines
- Industrial water heaters
- Server cooling systems
- WRAS-approved applications
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Switching Voltage | 250Vac/120Vdc |
| Maximum Capacity | 750W |
| Maximum Pipe Size | G1" to G4" |