Cynergy3 FSU Series Flow Switches
Cynergy3 FSU Series Flow Detection Switches are built around an advancing magnet and an anchored reed switch with a low flow limitation. The FSU flow switches are best used in liquid-only systems at pressures up to 10bar and temperatures up to 85°C. FSU flow detection switches should be avoided in systems with a high concentration of solid particles. These flow detection switches feature a maximum switching current of 0.6A and a maximum switching power of 25VA. Typical applications include industrial water heaters, server cooling systems, and industrial garment washers.
Features
- Available in low-flow versions
- Best suited for use in liquid-only systems
- Designed around an advancing magnet and an anchored reed switch
- NPT thread connections measuring 1/2" and 3/4"
- NSF 61 certified
- Push-fit connections measuring 1/2" and 3/4"
Applications
- Domestic water heaters
- Industrial garment washers
- Industrial washing machines
- Industrial water heaters
- Server cooling systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum switching current | 0.6A |
| Maximum switching power | 25VA |
| Maximum switching voltage | 240V AC 120V DC |
| Maximum operating pressure | 10bar |
| Operating temperature range | -20°C to +85°C |