Cynergy3 Reed Relays
Sensata / Cynergy3 Reed Relays are compact, hermetically sealed switching devices engineered for efficient high-voltage isolation performance. These relays operate using a magnetically actuated reed switch, consisting of two ferromagnetic contacts enclosed within a glass capsule and activated by an excitation coil. The Reed relays offer isolation voltages ranging from 2kV to 15kV and can handle carry currents up to 6A. Typical applications include use in medical equipment, RF communication systems, industrial automation, and power electronics.
Features
- Available in HV and HF variants
- Compact and efficient PCB design
- Extended and reliable operational lifespan
- Hermetically sealed contact protection
- High voltage isolation capability
- Low resistance and leakage performance
- UL approved
Applications
- Cardiac defibrillators PFA systems
- High voltage power supplies
- Medical defibrillators and MRI scanners
- Security screening systems
- Semiconductor test equipment
Technical Specifications
| Parameters | Values | |||||
|---|---|---|---|---|---|---|
| S Series | D Series | DB Series | 4 & 6 Series | FRS Series | FRD Series | |
| Isolation Voltage | 5kV | 10kV to 15kV | 5kV to 10kV | ~3.5kV | 2kV to 3kV | 8kV to 9kV |
| Maximum Carry Current | 0.5A | 2A to 3A | 0.5A | 3.5A to 4A | 5A | 6A |
| Maximum Switching Voltage | 100V | 500V | 200V | - | - | - |