Excelsys CoolX1800 Series Modular Power Supplies

Excelsys / Advanced Energy CoolX1800 Series Modular Power Supplies are compact power supplies with outputs that can be parallel-connected for higher currents and series-connected for higher voltages. Available in two base models, the CX18S has the IEC60950 (second edition) certification for industrial applications and will comply with the IEC62368-1 standard, while the CX18M carries IEC60601-1 (third edition) and the IEC60601-1-2 (fourth edition, EMC) standards for medical applications. These are ideally used for industrial, medical, and audio equipment applications.

Features

  • 93% efficiency
  • Base/side and DIN-Rail mounting options available
  • Meets MIL-STD-810G standards
  • MTBF > 200,000 hours
  • Parallel and series outputs for higher currents and voltages
  • Plug and play power makes it field-configurable
  • REACH and RoHS compliant
  • Safety approved up to 5000m altitude
  • Up to 12 outputs
  • Uses PMBus to provide maximum flexibility with analog and digital control

Applications

  • Audio Equipment
    • Communications
    • Harsh industrial electronics
    • Hi rel
    • Radar (marine- and ground-based)
    • Test and measurement
  • Industrial
    • Automation equipment
    • Industrial machines
    • MIL-COTS
    • Printing
    • Telecommunications
    • Test and measurement
  • Medical
    • Clinical chemistry
    • Clinical diagnostic equipment
    • Dialysis equipment
    • Medical lasers
    • Radiological imaging

Technical Specifications

Parameters Values
AC operating input range 85VAC to 264VAC
DC input voltage range 120VDC to 300VDC
Dimensions 262mm x 127mm x 41mm
Maximum power rating 1800W
Shock and vibration certification MIL-STD-810G
Operating temperature range -30°C to +70°C