Excelsys CoolX600 Series Modular Power Supplies
Excelsys / Advanced Energy CoolX600 Series Modular Power Supplies are fanless, natural convection-cooled power supplies that eliminate acoustic noise or vibration and can deliver power up to 600W. The CoolX600 series power supplies offer increased flexibility by allowing system designers to monitor and control power supply performance, which is essential for staving off process disruption using either analog or digital communications. These power supplies have an operating temperature range from -30°C to +85°C and a DC input voltage range from 120VDC to 300VDC, making them ideal for medical, life science, industrial, and harsh-environmental applications.
The CX06S complies with the IEC60950 (second edition) for industrial applications and will comply with IEC62368-1 standards. The CX06M carries the IEC60601-1 (third edition) and IEC60601-1-2 (fourth edition, EMC) certifications for medical applications.
Features
- 93% efficiency
- 600W with 100% natural convection cooling
- Base/side and DIN-Rail mounting options are available
- Maximum flexibility with analog and digital control
- No acoustic noise or vibrations
- No base plate needed
- No blocking diodes are required as it features reverse energy protection
- REACH and RoHS compliant
- Safety approved up to 5000m altitude
- Series and parallel outputs that ensure higher voltages and currents
Applications
- Audio equipment
- Automation equipment
- Clinical diagnostic equipment
- Dialysis equipment
- Harsh industrial electronics
- Medical lasers
- Printing
- Radar
- Radiological imaging
Technical Specifications
| Parameters | Values |
|---|---|
| AC operating input range | 85VAC to 264VAC |
| DC input voltage range | 120VDC to 300VDC |
| Dimensions | 215.9mm x 114.3mm x 39.1mm |
| Maximum power rating | 600W |
| Shock and vibration certification | MIL-STD-810G |
| Operating temperature range | -30°C to +85°C |
CoolX600 Series Modular Power Supplies Mechanical Drawings
All dimensions in mm (inches)