GIGAVAC GV24 Series Contactors

The Gigavac GV24 800V Contactors provide exceptional performance with a typical contact resistance of 0.3mΩ and a short circuit current rating of 4000A. Featuring IP67/69K ingress protection, these hermetically sealed contactors comply with UL1604 standards for Class I and II, Div 2, and Class III, making them suitable for hazardous environments. The IP67 rating ensures protection against temporary water immersion for up to 30 minutes, while compliance with ISO8846 protects against ignition in the presence of flammable gases.

Designed for durability, GV24 contactors come with built-in coil suppression for all DC coils, along with stainless steel hardware and brass mounting inserts to ensure long-lasting, corrosion-free operation. They are not position sensitive, allowing for flexible mounting options to simplify installation.

Features

  • Built-in coil suppression for all DC coils
  • Environmental seal exceeds IP67 and IP69K
  • Hermetically sealed
  • Not position sensitive
  • PCB mountable option
  • Salt Fog MIL-STD-810

Applications

  • Battery Storage Systems
  • Electric Vehicles (EVs)
  • HVAC Systems
  • Industrial Equipment
  • Marine Applications
  • Rail Transportation
  • Renewable Energy Systems

Technical Specifications

Parameters Values
Rated Voltage 800V
Short Circuit Current (20ms) 4000A
Dielectric at Sea Level 2500Vrms
Operating Temperature Range -55°C to +85°C
Weight .45kg
Mechanical Life 1,000,000 Cycles
Maximum Break Current @ 400V (1 cycle) 3000A
Maximum Break Current @ 800V (1 cycle)   900A