GIGAVAC GX14 Series Contactors

The Gigavac GX14 Series Contactors are designed for demanding applications that require reliable, high-performance switching. Designed with a robust EPIC seal rated for temperatures up to +175°C, these contactors minimize the risk of fire or meltdown during overcurrent situations. The chassis-level power terminals eliminate the need for specialized power cables, bus bars, or lugs. These contactors can handle a wide range of loads and are ideal for industrial, automotive, and renewable energy systems, including electric vehicles and solar power applications.

Features

  • Built-in coil suppression for all DC coils
  • Chassis-level power terminals
  • Hermetically sealed
  • High-efficiency dual DC coils
  • Not position sensitive
  • Rugged EPIC seat rated to +175°C

Applications

  • Battery management systems
  • Electric vehicles (EVs)
  • HVAC systems
  • Industrial automation
  • Renewable energy systems (solar and wind)

Technical Specifications

Parameters Values
Dielectric at Sea Level 2200Vrms
Coil Voltage Range 12VDC to 48VDC
Reverse Polarity 16V to 64V
Operating Temperature Range -55°C to +85°C
Weight 0.5kg
Electrical Life (Resistive Load) Make and Break, 60A @ 600Vdc 6,000 Cycles
Mechanical Life 1,000,000 Cycles