GIGAVAC P195 MiniTACTOR Series Contactors

GIGAVAC P195 MiniTACTOR Series Contactors are small, lightweight, and cost-effective. These hermetically sealed contactors can be easily installed in any orientation on a PCB or panel. MAKE and BREAK power switching can be accomplished at any voltage up to 1200Vdc contact voltage. They have an 80A current, coil options of 12VDC, 24VDC, or 48VDC, and are bottom mount. These contactors are ideal for battery chargers, precharge circuits, solar applications, and more.

Features

  • Bottom mount
  • Cost-effective
  • Hermetically sealed
  • Small and lightweight (less than 140g)

Applications

  • 600Vdc and 1000Vdc photovoltaic/battery systems
  • Battery chargers
  • Precharge circuits
  • Solar applications

Technical Specifications

Parameters Values
Dielectric at Sea Level 4300Vrms
Maximum Operating Contact Voltage 1500Vdc
Maximum Continuous Current Carry 80A
Maximum Contact Resistance 3.25mΩ
Operating Temperature Range -40°C to +85°C
Weight 135g
Electrical Life (Resistive Load) Make and Break, 60A @ 600Vdc 6,000 Cycles
Mechanical Life 1,000,000 Cycles