HARTING har-modular Data, signal & power in one connector
Modularity and flexibility are becoming increasingly important in equipment development. The development times of new devices are becoming shorter and shorter and prototyping is playing an increasingly important role. A limited selection of available standard components is often an obstacle in device development. The solution to this need for modularity, flexibility and more speed in device development is called har-modular. The new HARTING har-modular® PCB connector system gives you over a billion combination possibilties for data, signal and power. Configurable online by yourself from quantity 1. The ideal solution for innovative prototyping or your next successful device series.
Features
- Data, signal and power in one connector
- Is a modular board to board connector
- For motherboard to daughter card or mezzanine application
- Robust as DIN 41612 connectors
- More than 1 Bio. different possibilities
- 12 different modules for up to 25 GBit/s data rate | 50 Ohm or 75 Ohm | Up to 2A, 6A, 15A or 40A
- Quick and easy availability of customer specific combinations
- Easy to configure in configurator
Applications
- Electronic devices tailored for industrial applications, such as:
- Backplanehouse
- Rackmanufacturer
- Power Supplies
- PLC Industrial PC
- Sensor I/O system
- Measurement-Testequipment
- Human machine interface
- Motion Control Servo drives
- Vision Cameras
- Energy Management
- Traffic Management
- Passenger information system
- Brake Systems Data Recorder
- Medical Equipment