HARTING PCB Connectors

HARTING PCB Connectors are for power, signal, and data and are assembled using a common termination technique. These connectors are a versatile range of PCB sockets for any application. The har-flex and har-flexion product range provide everything from the classic DIN-41612 rail that has evolved over the years to the small 1.27 mm pitch variants. These PCB connectors find application in a number of industries, including automotive, medical, and camera.

Features

  • A wide range of standardized connectivity and customized solutions
  • Comprehensive solutions for power, signal, data, and hybrid
  • Data connectors from fast Ethernet to GigaBit Ethernet up to 25Gbps
  • Hybrid solutions for different combinations of power, signal, and data in one interface
  • Power up to 2.8kV and 135A per contact
  • Robust PCB connectivity for industrial applications
  • Signal pin counts up to 308 per connector

Applications

  • Brake Systems Data Recorder
  • Energy management
  • Human-machine interface
  • Measurement and test equipment
  • Medical equipment
  • Motion Control Servo drives
  • Passenger information system
  • Power supplies
  • Sensor I/O system
  • Traffic management
  • Vision cameras

Technical Specifications

Parameters Values
Rated current ≤0.4A to 135A
Number of power contacts 2 to 8
Size
10 poles to 64 poles
Number of core 6 to 100